Part Details for M85049/69-15ZD by Amphenol Corporation
Overview of M85049/69-15ZD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-15ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/69-15ZD
|
Avnet Americas | STRAIGHT SHRINK BOOT ADAPTER FOR D38999 SERIES III & IV FOR SIZE - Bulk (Alt: PCD M85049/69-15ZD) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M85049/69-15ZD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 20 |
|
$12.6900 / $19.4500 | Buy Now |
Part Details for M85049/69-15ZD
M85049/69-15ZD CAD Models
M85049/69-15ZD Part Data Attributes
|
M85049/69-15ZD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/69-15ZD
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 15 |