Part Details for M85049/69-19AD by Amphenol PCD
Overview of M85049/69-19AD by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S19ADM/B | Rochester Electronics LLC | AM27S19 - 256-Bit Bipolar PROM | |
9519ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM9519ADMB. Buy from authorized manufacturer Rochester Electronics. | |
AM9519ADIB | Rochester Electronics LLC | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 |
Price & Stock for M85049/69-19AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6723
|
Newark | Backshell, shrink Boot, anod Blk |Amphenol Pcd M85049/69-19AD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $14.5000 | Buy Now |
DISTI #
72631716
|
RS | Backshells, Shrink Boot, STR, Anod. Bk | Amphenol Pcd M85049/69-19AD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6100 | RFQ |
DISTI #
PCMM85049/69-19AD
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.2067 / $13.6972 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $15.8400 | Buy Now |
DISTI #
PCMM85049/69-19AD
|
Interstate Connecting Components | 0 |
|
$11.2067 / $13.6972 | Buy Now | |
|
CDM Electronics | Shrink Bt Adaptr Strt DHL Black Sz19 Package Multiple: 1 | 0 |
|
$9.5100 / $15.6900 | RFQ |