Part Details for M85049/69-21WD by Glenair Inc
Overview of M85049/69-21WD by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-21WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3477
|
Newark | Connector |Glenair M85049/69-21WD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$80.0300 / $256.5900 | Buy Now |
DISTI #
3937-M85049/69-21WD-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$372.0800 | Buy Now |
DISTI #
M85049/69-21WD
|
Avnet Americas | HIGH PRODUCTION SHRINK BOOT ADAPTERS - Bulk (Alt: M85049/69-21WD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/69-21WD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 21 OLIVE DRAB | 0 |
|
$60.3400 / $253.4400 | Order Now |
DISTI #
M85049/69-21WD
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 21 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.6700 / $250.9100 | Buy Now |
DISTI #
GLEM85049/69-21WD
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$78.0761 / $311.0073 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 11 |
|
$163.6000 / $292.4000 | Buy Now |
Part Details for M85049/69-21WD
M85049/69-21WD CAD Models
M85049/69-21WD Part Data Attributes
|
M85049/69-21WD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-21WD
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |