Part Details for M85049/7-17W by Amphenol PCD
Overview of M85049/7-17W by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/7-17W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6750
|
Newark | Backshell, env, cad |Amphenol Pcd M85049/7-17W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8600 / $40.2000 | Buy Now |
DISTI #
72631779
|
RS | Backshells, Env, 45degree, CAD | Amphenol Pcd M85049/7-17W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7200 | RFQ |
DISTI #
PCMM85049/7-17W
|
Heilind Electronics | Americas - 6 in Stock |
|
$27.7197 / $33.8796 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
21 In Stock |
|
$39.1600 / $53.2300 | Buy Now |
DISTI #
PCMM85049/7-17W
|
Interstate Connecting Components | 18 |
|
$27.7197 / $33.8796 | Buy Now | |
|
CDM Electronics | Backshell Env 45 Deg OD Cad Package Multiple: 1 | 0 |
|
$29.9100 / $49.3800 | RFQ |
DISTI #
M85049/7-17W
|
ECCO | 21 |
|
$53.2300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
21 In Stock |
|
$39.1600 / $53.2300 | Buy Now |