Part Details for M85049/7-22N by Glenair Inc
Overview of M85049/7-22N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/7-22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3519
|
Newark | Connector |Glenair M85049/7-22N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$152.1600 / $582.7600 | Buy Now |
DISTI #
3937-M85049/7-22N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$885.6400 | Buy Now |
DISTI #
M85049/7-22N
|
Avnet Americas | Connector Accessories Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/7-22N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$143.4738 / $647.5050 | Buy Now |
DISTI #
631-M85049/7-22N
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 weeks AOC | 0 |
|
$150.3000 / $345.6800 | Order Now |
DISTI #
77974216
|
Verical | Shrink Boot Adapters 45° 28 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$104.0385 / $463.8333 | Buy Now |
DISTI #
71043238
|
Verical | Shrink Boot Adapters 45° 28 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$463.8333 / $553.4231 | Buy Now |
DISTI #
GLEM85049/7-22N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$154.0846 / $717.2363 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 3 |
|
$398.8200 / $664.1100 | Buy Now |
Part Details for M85049/7-22N
M85049/7-22N CAD Models
M85049/7-22N Part Data Attributes
|
M85049/7-22N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/7-22N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |