Part Details for M85049/74-12-2 by Glenair Inc
Overview of M85049/74-12-2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/74-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM6482
|
Newark | Circular Connector Strain Relief |Glenair M85049/74-12-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$42.9000 / $165.9800 | Buy Now |
DISTI #
M85049/74-12-2
|
Avnet Americas | Connector Accessories Right Angle Potting Boot 12 Shell Size - Bulk (Alt: M85049/74-12-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 Factory Stock |
|
$150.0930 | Buy Now |
DISTI #
631-M85049/74122
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - MOLDING/POTTING ADAPTERS | 0 |
|
$46.0900 / $177.9700 | Order Now |
DISTI #
77976411
|
Verical | Backshell Right Angle Potting Boot 12 Shell Size RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$33.5128 / $38.6667 | Buy Now |
DISTI #
71044598
|
Verical | Backshell Right Angle Potting Boot 12 Shell Size RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$38.6667 / $166.2436 | Buy Now |
DISTI #
GLEM85049/74-12-2
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$45.8111 / $215.4518 | Buy Now |
|
Powell Electronics | ACCESSORIES - POTTING BOOT Min Qty: 1 | 63 |
|
$123.7200 / $199.4900 | Buy Now |
|
JRH Electronics | CONN POTTING BOOT 12 | 46 |
|
$190.3380 / $306.9070 | Buy Now |
Part Details for M85049/74-12-2
M85049/74-12-2 CAD Models
M85049/74-12-2 Part Data Attributes
|
M85049/74-12-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/74-12-2
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYAMIDE | |
Military Connector Accessory Name | BOOT | |
Shell Sizes | 12 |