There are no models available for this part yet.
Overview of M85049/74-18-1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for M85049/74-18-1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM6487
|
Newark | Circular Connector Strain Relief |Glenair M85049/74-18-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$21.0300 / $81.4100 | Buy Now | |
DISTI #
M85049/74-18-1
|
Avnet Americas | Connector Accessories Straight Potting Boot Plated 18 Shell Size - Bulk (Alt: M85049/74-18-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$73.6170 | Buy Now | |
DISTI #
631-M85049/74181
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ACCESSORIES - MOLDING/POTTING ADAPTERS | 4 |
|
$18.4100 / $84.8100 | Buy Now | |
DISTI #
GLEM85049/74-18-1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$48.9600 / $80.8095 | Buy Now | |
Powell Electronics | ACCESSORIES - POTTING BOOT Min Qty: 1 | 660 |
|
$60.6800 / $97.8500 | Buy Now | ||
JRH Electronics | 400 |
|
$93.3538 / $150.5380 | Buy Now |
CAD Models for M85049/74-18-1 by Glenair Inc
Part Data Attributes for M85049/74-18-1 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
POLYAMIDE
|
Military Connector Accessory Name
|
BOOT
|
Shell Sizes
|
18
|