Part Details for M85049/75-22-2 by Glenair Inc
Overview of M85049/75-22-2 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/75-22-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3605
|
Newark | Circular Connector Strain Relief |Glenair M85049/75-22-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$34.9700 / $133.9400 | Buy Now |
DISTI #
3937-M85049/75-22-2-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$141.0000 / $234.8200 | Buy Now |
DISTI #
M85049/75-22-2
|
Avnet Americas | PURCHASED ACCESSORIES MOLDING POTTING ADAPTERS - Bulk (Alt: M85049/75-22-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$148.0511 | Buy Now |
DISTI #
631-M85049/75-22-2
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RoHS: Compliant | 0 |
|
$38.9700 / $152.6300 | Order Now |
DISTI #
59668919
|
Verical | Backshell Right Angle Potting Boot Right Angle RoHS: Not Compliant Min Qty: 251 Package Multiple: 1 | Americas - 500 |
|
$23.9103 / $27.8974 | Buy Now |
DISTI #
16768097
|
Verical | Backshell Right Angle Potting Boot Right Angle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$27.8974 / $127.1923 | Buy Now |
DISTI #
M85049/75-22-2
|
TTI | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$43.6900 / $152.6300 | Buy Now |
DISTI #
GLEM85049/75-22-2
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$35.4076 / $164.8413 | Buy Now |
|
Powell Electronics | ACCESSORIES - MOLDING/POTTING ADAPTERS Min Qty: 1 | 660 |
|
$91.6500 / $152.6300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 400 |
|
$141.0000 / $234.8150 | Buy Now |