There are no models available for this part yet.
Overview of M85049/76-14N05 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/76-14N05 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3629
|
Newark | Circular Connector Strain Relief |Glenair M85049/76-14N05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$312.7700 / $1,197.9000 | Buy Now | |
DISTI #
3937-M85049/76-14N05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,261.2000 / $2,100.1800 | Buy Now | |
DISTI #
M85049/76-14N05
|
Avnet Americas | Connector Accessories Environmental Backshell Right Angle Electroless Nickel - Bulk (Alt: M85049/76-14N05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/76-14N05
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ14 CLMP SZ05 NI | 0 |
|
$710.5700 | Order Now | |
DISTI #
77981922
|
Verical | Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$213.8590 / $472.2692 | Buy Now | |
DISTI #
71043149
|
Verical | Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$472.2692 / $1,137.6026 | Buy Now | |
DISTI #
GLEM85049/76-14N05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$316.7271 / $1,474.3330 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$819.7800 / $1,365.1200 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 8 |
|
$1,261.2000 / $2,100.1800 | Buy Now |
CAD Models for M85049/76-14N05 by Glenair Inc
Part Data Attributes for M85049/76-14N05 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I, II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
14; 15
|