Part Details for M85049/76-14W05 by Glenair Inc
Overview of M85049/76-14W05 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/76-14W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3633
|
Newark | Connector |Glenair M85049/76-14W05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$334.4400 / $1,280.9200 | Buy Now |
DISTI #
3937-M85049/76-14W05-ND
|
DigiKey | CONN BCKSH W/CLMP SZ14 15 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,946.9400 | Buy Now |
DISTI #
M85049/76-14W05
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/76-14W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/76-14W05
|
Mouser Electronics | Circular MIL Spec Backshells Backshell RoHS: Not Compliant | 0 |
|
$699.1800 / $1,295.1500 | Order Now |
DISTI #
GLEM85049/76-14W05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$338.6689 / $1,576.5176 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$876.6000 / $1,459.7400 | Buy Now |
Part Details for M85049/76-14W05
M85049/76-14W05 CAD Models
M85049/76-14W05 Part Data Attributes
|
M85049/76-14W05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/76-14W05
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14; 15 |