Part Details for M85049/76-20W06 by Glenair Inc
Overview of M85049/76-20W06 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/76-20W06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3659
|
Newark | Circular Connector Strain Relief |Glenair M85049/76-20W06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$344.7700 / $1,320.4100 | Buy Now |
DISTI #
3937-M85049/76-20W06-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$1,390.2310 / $2,314.9800 | Buy Now |
DISTI #
M85049/76-20W06
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/76-20W06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/76-20W06
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ20 CLMP SZ06 OLIVE DRAB | 0 |
|
$783.2600 | Order Now |
DISTI #
77981379
|
Verical | Environmental Backshell 45° 20 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$235.7308 / $520.5641 | Buy Now |
DISTI #
71043187
|
Verical | Environmental Backshell 45° 20 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$520.5641 / $1,253.9487 | Buy Now |
DISTI #
GLEM85049/76-20W06
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$349.1271 / $1,625.1176 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$903.6500 / $1,504.7400 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 5 |
|
$1,390.2300 / $2,314.9800 | Buy Now |