Part Details for M85049/77-16W05 by Glenair Inc
Overview of M85049/77-16W05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/77-16W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3698
|
Newark | Connector |Glenair M85049/77-16W05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$298.2200 / $1,142.1600 | Buy Now |
DISTI #
3937-M85049/77-16W05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$1,735.9700 | Buy Now |
DISTI #
M85049/77-16W05
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/77-16W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$281.1990 / $1,269.0600 | Buy Now |
DISTI #
631-M85049/77-16W05
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ16 CLMP SZ05 OLIVE DRAB | 0 |
|
$677.5000 | Order Now |
DISTI #
77974259
|
Verical | Environmental Backshell 45° 16 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$439.0375 | Buy Now |
DISTI #
71046510
|
Verical | Environmental Backshell 45° 16 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$450.2949 / $1,084.6667 | Buy Now |
DISTI #
GLEM85049/77-16W05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$301.9899 / $1,405.7280 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$1,301.6000 / $7,816.3000 | Buy Now |
Part Details for M85049/77-16W05
M85049/77-16W05 CAD Models
M85049/77-16W05 Part Data Attributes:
|
M85049/77-16W05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/77-16W05
Glenair Inc
General Conn Accessory, Backshell, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16; 17 |