Part Details for M85049/77-22N06 by Glenair Inc
Overview of M85049/77-22N06 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/77-22N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3714
|
Newark | Circular Connector Strain Relief |Glenair M85049/77-22N06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$290.1300 / $1,111.2000 | Buy Now |
DISTI #
3937-M85049/77-22N06-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1,169.9380 / $1,948.1800 | Buy Now |
DISTI #
M85049/77-22N06
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 22 - Bulk (Alt: M85049/77-22N06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/77-22N06
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ22 CLMP SZ06 NI | 0 |
|
$659.1500 | Order Now |
DISTI #
77981967
|
Verical | Environmental Backshell 45° 22 Shell Size Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$198.3846 / $633.7179 | Buy Now |
DISTI #
71045493
|
Verical | Environmental Backshell 45° 22 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$633.7179 / $1,055.2692 | Buy Now |
DISTI #
GLEM85049/77-22N06
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$293.8010 / $1,367.6290 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 4 |
|
$760.4600 / $1,266.3200 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$1,169.9400 / $1,948.1800 | Buy Now |
Part Details for M85049/77-22N06
M85049/77-22N06 CAD Models
M85049/77-22N06 Part Data Attributes
|
M85049/77-22N06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/77-22N06
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22; 23 |