There are no models available for this part yet.
Overview of M85049/77-24W10 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/77-24W10 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3730
|
Newark | Circular Connector Strain Relief |Glenair M85049/77-24W10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$327.3100 / $1,253.5900 | Buy Now | |
DISTI #
3937-M85049/77-24W10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$1,319.8620 / $2,197.8200 | Buy Now | |
DISTI #
M85049/77-24W10
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 24 - Bulk (Alt: M85049/77-24W10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/77-24W10
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ24 CLMP SZ10 OLIVE DRAB | 0 |
|
$743.6100 | Order Now | |
DISTI #
20057601
|
Verical | Environmental Backshell 45° 24 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$223.7949 / $997.7821 | Buy Now | |
DISTI #
16763396
|
Verical | Environmental Backshell 45° 24 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$997.7821 / $1,190.4872 | Buy Now | |
DISTI #
GLEM85049/77-24W10
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$331.4506 / $1,542.8715 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$857.9100 / $1,428.5800 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 5 |
|
$1,319.8600 / $2,197.8100 | Buy Now |
CAD Models for M85049/77-24W10 by Glenair Inc
Part Data Attributes for M85049/77-24W10 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I & II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
24; 25
|