Part Details for M85049/78-13W04 by Glenair Inc
Overview of M85049/78-13W04 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-13W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3745
|
Newark | Circular Connector Strain Relief |Glenair M85049/78-13W04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$293.2200 / $1,123.0200 | Buy Now |
DISTI #
92AJ8847
|
Newark | Connector Accessory |Glenair M85049/78-13W04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0700 / $79.5700 | Buy Now |
DISTI #
3937-M85049/78-13W04-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ13 M18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$1,182.3690 / $1,968.8900 | Buy Now |
DISTI #
631-M85049/78-13W04
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ13 CLMP SZ04 OLIVE DRAB | 0 |
|
$666.1500 / $1,109.2900 | Order Now |
DISTI #
GLEM85049/78-13W04
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 4 in Stock |
|
$296.9316 / $1,382.1675 | Buy Now |
|
Onlinecomponents.com |
19 Partner Stock |
|
$45.1500 / $125.7000 | Buy Now | |
DISTI #
M850497813W04-0
|
TME | M85049/78-13W04 Min Qty: 1 | 19 |
|
$231.2811 / $290.4715 | Buy Now |
DISTI #
GLEM85049/78-13W04
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 13 |
|
$296.9316 / $1,382.1675 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 25 |
|
$768.5400 / $1,279.7800 | Buy Now |
DISTI #
C1S304400019601
|
Chip1Stop | Backshells RoHS: Not Compliant | 19 |
|
$252.0000 / $303.0000 | Buy Now |
Part Details for M85049/78-13W04
M85049/78-13W04 CAD Models
M85049/78-13W04 Part Data Attributes
|
M85049/78-13W04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-13W04
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |