Part Details for M85049/78-21N07 by Glenair Inc
Overview of M85049/78-21N07 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-21N07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3777
|
Newark | Connector |Glenair M85049/78-21N07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$284.9100 / $1,091.2000 | Buy Now |
DISTI #
3937-M85049/78-21N07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,658.6000 | Buy Now |
DISTI #
M85049/78-21N07
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 21 - Bulk (Alt: M85049/78-21N07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$268.6566 / $1,212.4350 | Buy Now |
DISTI #
631-M85049/78-21N07
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ21 CLMP SZ07 NI | 0 |
|
$595.6200 | Order Now |
DISTI #
M85049/78-21N07
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 21 - Bulk (Alt: M85049/78-21N07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$268.6566 / $1,212.4350 | Buy Now |
DISTI #
GLEM85049/78-21N07
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$288.5103 / $1,343.0050 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ21 CLMP SZ07 NI Min Qty: 1 | 27 |
|
$746.7700 / $1,243.5200 | Buy Now |
Part Details for M85049/78-21N07
M85049/78-21N07 CAD Models
M85049/78-21N07 Part Data Attributes:
|
M85049/78-21N07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-21N07
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |