Part Details for M85049/78-23N08 by Glenair Inc
Overview of M85049/78-23N08 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-23N08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3789
|
Newark | Connector |Glenair M85049/78-23N08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$291.3900 / $1,116.0000 | Buy Now |
DISTI #
3937-M85049/78-23N08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,696.3100 | Buy Now |
DISTI #
M85049/78-23N08
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 23 - Bulk (Alt: M85049/78-23N08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$274.7670 / $1,239.9900 | Buy Now |
DISTI #
631-M85049/78-23N08
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ23 CLMP SZ08 NI | 0 |
|
$661.9900 | Order Now |
DISTI #
77974282
|
Verical | EMI/RFI Environmental Backshell 45° 23 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$620.5375 | Buy Now |
DISTI #
71045830
|
Verical | EMI/RFI Environmental Backshell 45° 23 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$636.4487 / $1,059.8205 | Buy Now |
DISTI #
GLEM85049/78-23N08
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$295.0724 / $1,373.5275 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$1,271.7800 / $7,637.4000 | Buy Now |
Part Details for M85049/78-23N08
M85049/78-23N08 CAD Models
M85049/78-23N08 Part Data Attributes:
|
M85049/78-23N08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-23N08
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |