Part Details for M85049/78-23W05 by Glenair Inc
Overview of M85049/78-23W05 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-23W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3793
|
Newark | Connector |Glenair M85049/78-23W05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$310.7600 / $1,190.2200 | Buy Now |
DISTI #
3937-M85049/78-23W05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,809.1100 | Buy Now |
DISTI #
M85049/78-23W05
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 23 - Bulk (Alt: M85049/78-23W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$293.0312 / $1,322.4600 | Buy Now |
DISTI #
631-M85049/78-23W05
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ23 CLMP SZ05 OLIVE DRAB | 0 |
|
$706.0100 | Order Now |
DISTI #
GLEM85049/78-23W05
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 2 in Stock |
|
$314.6901 / $1,464.8788 | Buy Now |
DISTI #
77978549
|
Verical | EMI/RFI Environmental Backshell 45° 23 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$457.5000 | Buy Now |
DISTI #
71046391
|
Verical | EMI/RFI Environmental Backshell 45° 23 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$469.2308 / $1,130.3077 | Buy Now |
DISTI #
M85049/78-23W05
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SH SZ23 CLMP SZ05 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$345.9900 / $1,275.8800 | Buy Now |
DISTI #
GLEM85049/78-23W05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 7 |
|
$314.6901 / $1,464.8788 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 10 |
|
$814.5200 / $1,356.3700 | Buy Now |
Part Details for M85049/78-23W05
M85049/78-23W05 CAD Models
M85049/78-23W05 Part Data Attributes
|
M85049/78-23W05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-23W05
Glenair Inc
D52 - BACKSHELL ENVIRON EMI-RFI 45 DEG M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |