Part Details for M85049/78-25N04 by Amphenol PCD
Overview of M85049/78-25N04 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AECFK-25N0-48.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AE-FK-25N0-48.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AI-FK-25N0-48.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for M85049/78-25N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4181
|
Newark | Backshell, env-Emi/Rfi, enp |Amphenol Pcd M85049/78-25N04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6100 / $67.4300 | Buy Now |
DISTI #
72632318
|
RS | Backshells, Env-EMI/RFI, 45degree, EN | Amphenol Pcd M85049/78-25N04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.3300 | RFQ |
DISTI #
PCMM85049/78-25N04
|
Heilind Electronics | Americas - 0 in Stock |
|
$62.5418 / $76.4400 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.8200 / $119.0400 | Buy Now |
DISTI #
PCMM85049/78-25N04
|
Interstate Connecting Components | 0 |
|
$62.5418 / $76.4400 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI 45Deg Nickel Sz25 Package Multiple: 1 | 0 |
|
$53.2400 / $87.5700 | RFQ |