Part Details for M85049/78-25N04 by SOURIAU-SUNBANK
Overview of M85049/78-25N04 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AECFK-25N0-48.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AE-FK-25N0-48.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AI-FK-25N0-48.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for M85049/78-25N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/78-25N04
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 0 |
|
$65.1100 / $73.6600 | Order Now |