Part Details for M85049/78-25W10 by Glenair Inc
Overview of M85049/78-25W10 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-25W10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3811
|
Newark | Connector |Glenair M85049/78-25W10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$327.3100 / $1,253.5900 | Buy Now |
DISTI #
3937-M85049/78-25W10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$1,905.3900 | Buy Now |
DISTI #
M85049/78-25W10
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 25 - Bulk (Alt: M85049/78-25W10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
$308.6422 / $1,392.8700 | Buy Now |
DISTI #
631-M85049/78-25W10
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ25 CLMP SZ10 OLIVE DRAB | 0 |
|
$743.6100 / $1,238.2700 | Order Now |
DISTI #
77976535
|
Verical | EMI/RFI Environmental Backshell 45° 25 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$481.8750 | Buy Now |
DISTI #
71043876
|
Verical | EMI/RFI Environmental Backshell 45° 25 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$494.2308 / $1,190.4872 | Buy Now |
DISTI #
GLEM85049/78-25W10
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$331.4506 / $1,542.8715 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 61 |
|
$857.9100 / $1,428.5800 | Buy Now |
DISTI #
M85049/78-25W10
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 23 |
|
$226.0400 / $1,030.6100 | Buy Now RFQ |
Part Details for M85049/78-25W10
M85049/78-25W10 CAD Models
M85049/78-25W10 Part Data Attributes
|
M85049/78-25W10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-25W10
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |