Part Details for M85049/79-11W02 by Glenair Inc
Overview of M85049/79-11W02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-11W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3820
|
Newark | Connector |Glenair M85049/79-11W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$327.7600 / $1,255.2700 | Buy Now |
DISTI #
3937-M85049/79-11W02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,908.0100 | Buy Now |
DISTI #
M85049/79-11W02
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 11 - Bulk (Alt: M85049/79-11W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$309.0442 / $1,394.7450 | Buy Now |
DISTI #
631-M85049/79-11W02
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Not Compliant | 0 |
|
$744.6100 / $1,239.9300 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
M85049/79-11W02
|
TTI | Circular MIL Spec Backshells R/A Backshell pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$364.9000 / $1,227.5300 | Buy Now |
DISTI #
GLEM85049/79-11W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$331.9018 / $1,544.9482 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 660 |
|
$859.0600 / $1,430.5100 | Buy Now |
Part Details for M85049/79-11W02
M85049/79-11W02 CAD Models
M85049/79-11W02 Part Data Attributes
|
M85049/79-11W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-11W02
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |
Alternate Parts for M85049/79-11W02
This table gives cross-reference parts and alternative options found for M85049/79-11W02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/79-11W02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/79-11W02 | Connector Accessory, Backshell-shielded, Aluminum, | Defense Logistics Agency | M85049/79-11W02 vs M85049/79-11W02 |