There are no models available for this part yet.
Overview of M85049/79-11W03 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/79-11W03 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P6947
|
Newark | Backshell, 90Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:11, Cable Exit Angle:90°, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: No |Amphenol Pcd M85049/79-11W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$68.0100 / $111.3300 | Buy Now | |
DISTI #
72632353
|
RS | Backshells, Env-EMI/RFI, 90degree, CAD | Amphenol Pcd M85049/79-11W03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6700 | RFQ | |
DISTI #
PCMM85049/79-11W03
|
Heilind Electronics | Backshell | Americas - 38 in Stock31 On Order |
|
$40.8559 / $49.9350 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5300 / $109.0100 | Buy Now | ||
DISTI #
PCMM85049/79-11W03
|
Interstate Connecting Components | Backshell | 11493 On Order |
|
$40.8559 / $49.9350 | Buy Now | |
DISTI #
M85049/79-11W03
|
PEI Genesis | 38999S3 S/R ENV EMI RANG CAD Min Qty: 1 | 6 |
|
$56.5600 | Buy Now | |
CDM Electronics | Backshell Env EMI/RFI 90 Deg OD Cad Sz11 Package Multiple: 1 | 0 |
|
$48.7900 / $80.1800 | RFQ |