Part Details for M85049/79-15N04 by Glenair Inc
Overview of M85049/79-15N04 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-15N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3830
|
Newark | Connector |Glenair M85049/79-15N04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$311.3800 / $1,192.5900 | Buy Now |
DISTI #
3937-M85049/79-15N04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$1,812.7100 | Buy Now |
DISTI #
M85049/79-15N04
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 15 - Bulk (Alt: M85049/79-15N04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$293.6208 / $1,325.1000 | Buy Now |
DISTI #
631-M85049/79-15N04
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ15 CLMP SZ04 NI RoHS: Compliant | 1 |
|
$1,162.8000 | Buy Now |
DISTI #
77971894
|
Verical | EMI/RFI Environmental Backshell 90° 15 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$458.4250 | Buy Now |
DISTI #
71045145
|
Verical | EMI/RFI Environmental Backshell 90° 15 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$470.1795 / $1,132.5641 | Buy Now |
DISTI #
M85049/79-15N04
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ15 CLMP SZ04 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$367.9200 / $1,132.0300 | Buy Now |
DISTI #
M85049/79-15N04
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 15 - Bulk (Alt: M85049/79-15N04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$293.6208 / $1,325.1000 | Buy Now |
DISTI #
GLEM85049/79-15N04
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 2 |
|
$315.3190 / $1,467.8032 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ15 CLMP SZ04 NI Min Qty: 1 | 30 |
|
$816.1500 / $1,359.0800 | Buy Now |
Part Details for M85049/79-15N04
M85049/79-15N04 CAD Models
M85049/79-15N04 Part Data Attributes:
|
M85049/79-15N04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-15N04
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |