Part Details for M85049/79-19N05 by Glenair Inc
Overview of M85049/79-19N05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-19N05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3848
|
Newark | Circular Connector Strain Relief |Glenair M85049/79-19N05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$318.0800 / $1,218.2300 | Buy Now |
DISTI #
3937-M85049/79-19N05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,282.6310 / $2,135.8300 | Buy Now |
DISTI #
M85049/79-19N05
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 19 - Bulk (Alt: M85049/79-19N05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$1,600.2188 | Buy Now |
DISTI #
631-M85049/79-19N05
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ19 CLMP SZ05 NI RoHS: Compliant | 0 |
|
$1,009.7800 | Order Now |
DISTI #
M85049/79-19N05
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ19 CLMP SZ05 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$354.1300 / $1,427.1300 | Buy Now |
DISTI #
GLEM85049/79-19N05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$322.0997 / $1,499.3558 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 19 |
|
$833.7100 / $1,388.2900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 11 |
|
$1,282.6300 / $2,135.8300 | Buy Now |
Part Details for M85049/79-19N05
M85049/79-19N05 CAD Models
M85049/79-19N05 Part Data Attributes
|
M85049/79-19N05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-19N05
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |