Part Details for M85049/79-19W05 by Glenair Inc
Overview of M85049/79-19W05 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-19W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3853
|
Newark | Connector |Glenair M85049/79-19W05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$339.8300 / $1,301.5300 | Buy Now |
DISTI #
3937-M85049/79-19W05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,978.2200 | Buy Now |
DISTI #
M85049/79-19W05
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 19 - Bulk (Alt: M85049/79-19W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$320.4476 / $1,446.1350 | Buy Now |
DISTI #
631-M85049/79-19W05
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Not Compliant | 9 |
|
$1,079.5000 / $1,327.5700 | Buy Now |
DISTI #
M85049/79-19W05
|
TTI | Circular MIL Spec Backshells R/A Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$378.3500 / $1,314.2900 | Buy Now |
DISTI #
GLEM85049/79-19W05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$344.1235 / $1,601.8726 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 28 |
|
$890.7100 / $1,483.2200 | Buy Now |
Part Details for M85049/79-19W05
M85049/79-19W05 CAD Models
M85049/79-19W05 Part Data Attributes
|
M85049/79-19W05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-19W05
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |