Part Details for M85049/79-25W08 by Glenair Inc
Overview of M85049/79-25W08 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-25W08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3892
|
Newark | Connector |Glenair M85049/79-25W08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$357.5100 / $1,369.2400 | Buy Now |
DISTI #
3937-M85049/79-25W08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,081.1400 | Buy Now |
DISTI #
M85049/79-25W08
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 25 - Bulk (Alt: M85049/79-25W08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$337.1172 / $1,521.3750 | Buy Now |
DISTI #
631-M85049/79-25W08
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ25 CLMP SZ08 OLIVE DRAB | 0 |
|
$1,133.5600 / $1,352.5100 | Order Now |
DISTI #
M85049/79-25W08
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SH SZ25 CLMP SZ08 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$398.0400 / $1,338.9800 | Buy Now |
DISTI #
M85049/79-25W08
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 25 - Bulk (Alt: M85049/79-25W08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$337.1172 / $1,521.3750 | Buy Now |
DISTI #
GLEM85049/79-25W08
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$362.0324 / $1,685.2155 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ25 CLMP SZ08 OLIVE DRAB Min Qty: 1 | 13 |
|
$937.0500 / $1,560.3800 | Buy Now |
DISTI #
M85049/79-25W08
|
Avnet Abacus | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 25 (Alt: M85049/79-25W08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/79-25W08
M85049/79-25W08 CAD Models
M85049/79-25W08 Part Data Attributes:
|
M85049/79-25W08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-25W08
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |