Part Details for M85049/8-11W by Amphenol PCD
Overview of M85049/8-11W by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2519-AL | Coilcraft Inc | SMPS Transformer, 11W, |
Price & Stock for M85049/8-11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6987
|
Newark | Strain Relief Clamp, 90Deg, Size 19/16, Connector Shell Size:19/16, Cable Diameter Max:11.1Mm, Strain Relief Material:Aluminum Alloy, Product Range:- Rohs Compliant: No |Amphenol Pcd M85049/8-11W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$33.5300 | Buy Now |
DISTI #
09AK6056
|
Newark | Circular Conn Accessory, Backshell, Aluminum Alloy |Amphenol Pcd M85049/8-11W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2200 / $49.0600 | Buy Now |
DISTI #
72632474
|
RS | Backshells, Env-EMI/RFI, 90degree, CAD | Amphenol Pcd M85049/8-11W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7200 | RFQ |
DISTI #
PCMM85049/8-11W
|
Heilind Electronics | Americas - 0 in Stock12 On Order |
|
$40.8857 / $49.9715 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
54 In Stock |
|
$45.3800 / $61.6900 | Buy Now |
DISTI #
PCMM85049/8-11W
|
Interstate Connecting Components | 037 On Order |
|
$40.8857 / $49.9715 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI 90 Deg OD Cad Package Multiple: 1 | 0 |
|
$34.8400 / $57.2400 | RFQ |
DISTI #
M85049/8-11W
|
ECCO | 6 |
|
$61.6900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
54 In Stock |
|
$45.3800 / $61.6900 | Buy Now |