Part Details for M85049/8-13N by Glenair Inc
Overview of M85049/8-13N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3905
|
Newark | Connector |Glenair M85049/8-13N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$241.9800 / $926.7800 | Buy Now |
DISTI #
3937-M85049/8-13N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,408.7000 | Buy Now |
DISTI #
M85049/8-13N
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/8-13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$228.1752 / $1,029.7500 | Buy Now |
DISTI #
631-M85049/8-13N
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE RoHS: Compliant | 0 |
|
$690.0700 | Order Now |
DISTI #
77981472
|
Verical | EMI/RFI Environmental Backshell 90° 18 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$356.2375 | Buy Now |
DISTI #
71043937
|
Verical | EMI/RFI Environmental Backshell 90° 18 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$365.3718 / $880.1282 | Buy Now |
DISTI #
M85049/8-13N
|
TTI | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$269.4100 / $926.7800 | Buy Now |
DISTI #
GLEM85049/8-13N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$245.0370 / $1,140.6462 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 5 |
|
$634.2500 / $1,056.1500 | Buy Now |
Part Details for M85049/8-13N
M85049/8-13N CAD Models
M85049/8-13N Part Data Attributes
|
M85049/8-13N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-13N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |