Part Details for M85049/8-26W by Glenair Inc
Overview of M85049/8-26W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-26W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3942
|
Newark | Circular Connector Strain Relief |Glenair M85049/8-26W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$372.6600 / $1,427.2600 | Buy Now |
DISTI #
3937-M85049/8-26W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$1,502.6920 / $2,502.3200 | Buy Now |
DISTI #
M85049/8-26W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-26W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/8-26W
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Not Compliant | 0 |
|
$1,181.6100 / $1,409.8200 | Order Now |
DISTI #
GLEM85049/8-26W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$377.3711 / $1,756.6283 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 82 |
|
$976.7500 / $1,626.5100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 44 |
|
$1,502.6900 / $2,502.3200 | Buy Now |
Part Details for M85049/8-26W
M85049/8-26W CAD Models
M85049/8-26W Part Data Attributes
|
M85049/8-26W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-26W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |