There are no models available for this part yet.
Overview of M85049/8-41W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/8-41W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P7056
|
Newark | Backshell, env-Emi/Rfi, cad |Amphenol Pcd M85049/8-41W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0100 / $48.2200 | Buy Now | |
DISTI #
3937-M85049/8-41W-ND
|
DigiKey | Circular MIL Spec Backshells 26+ Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,070.7230 / $1,782.9800 | Buy Now | |
DISTI #
72632740
|
RS | Backshells, Env-EMI/RFI, 90degree, CAD | Amphenol Pcd M85049/8-41W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1300 | RFQ | |
DISTI #
PCMM85049/8-41W
|
Heilind Electronics | 26482 SERIES II, 5015 (MS345X) | Americas - 30 in Stock |
|
$29.6789 / $36.2744 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$46.9700 / $63.8500 | Buy Now | ||
DISTI #
PCMM85049/8-41W
|
Interstate Connecting Components | 26482 SERIES II, 5015 (MS345X) | 90 |
|
$29.6789 / $36.2744 | Buy Now | |
CDM Electronics | Backshell Env EMI/RFI 90 Deg OD Cad Package Multiple: 1 | 0 |
|
$36.0000 / $59.2400 | RFQ | ||
DISTI #
M85049/8-41W
|
ECCO | 1 |
|
$63.8500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$46.9700 / $63.8500 | Buy Now |