Part Details for M85049/8-50W by Glenair Inc
Overview of M85049/8-50W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
W7422-A | Coilcraft Inc | SMPS Transformer, 50W |
Price & Stock for M85049/8-50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3990
|
Newark | Circular Connector Strain Relief |Glenair M85049/8-50W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$341.4900 / $1,307.9000 | Buy Now |
DISTI #
M85049/8-50W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-50W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/8-50W
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$775.8300 / $1,291.9100 | Order Now |
DISTI #
GLEM85049/8-50W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$164.2763 / $1,252.7690 | Buy Now |
DISTI #
20047469
|
Verical | EMI/RFI Environmental Backshell 90° 14 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$233.4872 / $515.6410 | Buy Now |
DISTI #
16745870
|
Verical | EMI/RFI Environmental Backshell 90° 14 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$515.6410 / $1,242.0641 | Buy Now |
DISTI #
GLEM85049/8-50W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$164.2763 / $1,252.7690 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 32 |
|
$895.0800 / $1,490.4800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 19 |
|
$1,377.0400 / $2,293.0400 | Buy Now |
Part Details for M85049/8-50W
M85049/8-50W CAD Models
M85049/8-50W Part Data Attributes
|
M85049/8-50W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-50W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |