There are no models available for this part yet.
Overview of M85049/8-54W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/8-54W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P7103
|
Newark | Strain Relief Clamp, 90Deg, Size 37/20, Connector Shell Size:37/20, Cable Diameter Max:19.05Mm, Strain Relief Material:Aluminum Alloy, Product Range:- Rohs Compliant: No |Amphenol Pcd M85049/8-54W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$39.6300 | Buy Now | |
DISTI #
72632875
|
RS | Backshells, Env-EMI/RFI, 90degree, CAD | Amphenol Pcd M85049/8-54W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9700 | RFQ | |
DISTI #
PCMM85049/8-54W
|
Heilind Electronics | Americas - 1 in Stock |
|
$34.7100 / $44.9136 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$48.5500 / $66.0000 | Buy Now | ||
DISTI #
PCMM85049/8-54W
|
Interstate Connecting Components | 4 |
|
$34.7100 / $44.9136 | Buy Now | ||
CDM Electronics | Backshell Env EMI/RFI 90 Deg OD Cad Package Multiple: 1 | 0 |
|
$37.2600 / $61.2400 | RFQ | ||
DISTI #
M85049/8-54W
|
ECCO | 8 |
|
$66.0000 | Buy Now | ||
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$48.5500 / $66.0000 | Buy Now |