Part Details for M85049/8-57S by Glenair Inc
Overview of M85049/8-57S by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-57S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4004
|
Newark | Circular Connector Strain Relief |Glenair M85049/8-57S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$939.3700 / $3,597.7800 | Buy Now |
DISTI #
3937-M85049/8-57S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$3,787.9230 / $6,307.7400 | Buy Now |
DISTI #
M85049/8-57S
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/8-57S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/8-57S
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE RoHS: Compliant | 0 |
|
$2,594.4900 | Order Now |
DISTI #
77969933
|
Verical | EMI/RFI Environmental Backshell 90° 22 Shell Size Passivated Stainless Steel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$642.2949 / $2,051.7949 | Buy Now |
DISTI #
71045931
|
Verical | EMI/RFI Environmental Backshell 90° 22 Shell Size Passivated Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,051.7949 / $3,416.6923 | Buy Now |
DISTI #
M85049/8-57S
|
TTI | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,045.8400 / $3,597.7800 | Buy Now |
DISTI #
GLEM85049/8-57S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$951.2613 / $4,428.0330 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - RFI/EMI ENVIRON ADAPTE Min Qty: 1 | 5 |
|
$2,462.1500 / $4,100.0300 | Buy Now |
Part Details for M85049/8-57S
M85049/8-57S CAD Models
M85049/8-57S Part Data Attributes
|
M85049/8-57S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-57S
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |