Part Details for M85049/8-58W by Glenair Inc
Overview of M85049/8-58W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-58W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4007
|
Newark | Connector |Glenair M85049/8-58W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$383.8900 / $1,470.3200 | Buy Now |
DISTI #
92AJ8858
|
Newark | Connector Accessory, Backshell, Aluminum |Glenair M85049/8-58W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2600 / $209.0100 | Buy Now |
DISTI #
3937-M85049/8-58W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$2,234.8700 | Buy Now |
DISTI #
M85049/8-58W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-58W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$361.9876 / $1,633.6800 | Buy Now |
DISTI #
631-M85049/8-58W
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$872.1600 | Order Now |
DISTI #
GLEM85049/8-58W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$388.7454 / $1,809.6147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$150.1700 / $166.4000 | Buy Now |
DISTI #
GLEM85049/8-58W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$388.7454 / $1,809.6147 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$1,006.2200 / $1,675.5700 | Buy Now |
Part Details for M85049/8-58W
M85049/8-58W CAD Models
M85049/8-58W Part Data Attributes
|
M85049/8-58W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-58W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/8 |