There are no models available for this part yet.
Overview of M85049/8-66W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA5038-BL | Coilcraft Inc | SMPS Transformer, 66W, ROHS COMPLIANT |
Price & Stock for M85049/8-66W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4023
|
Newark | Circular Connector Strain Relief |Glenair M85049/8-66W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$450.8200 / $1,726.6100 | Buy Now | |
DISTI #
3937-M85049/8-66W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$1,817.8770 / $3,027.1500 | Buy Now | |
DISTI #
M85049/8-66W
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/8-66W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/8-66W
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3wks | 0 |
|
$1,771.0900 | Order Now | |
DISTI #
GLEM85049/8-66W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$456.5256 / $2,125.0579 | Buy Now | |
DISTI #
77981642
|
Verical | EMI/RFI Environmental Backshell 90° 40 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$308.2564 / $984.6795 | Buy Now | |
DISTI #
71045627
|
Verical | EMI/RFI Environmental Backshell 90° 40 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$984.6795 / $1,639.7051 | Buy Now | |
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$428.3977 / $494.3051 | Buy Now | ||
DISTI #
GLEM85049/8-66W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 3 |
|
$456.5256 / $2,125.0579 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 23 |
|
$1,181.6200 / $1,967.6500 | Buy Now |
CAD Models for M85049/8-66W by Glenair Inc
Part Data Attributes for M85049/8-66W by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
40
|