There are no models available for this part yet.
Overview of M85049/8-67W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-BL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT | |
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT |
Price & Stock for M85049/8-67W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P7133
|
Newark | Backshell, env-Emi/Rfi, cad |Amphenol Pcd M85049/8-67W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.2000 / $193.2000 | Buy Now | |
DISTI #
72632981
|
RS | Backshells, Env-EMI/RFI, 90degree, CAD | Amphenol Pcd M85049/8-67W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$236.8300 | RFQ | |
DISTI #
PCMM85049/8-67W
|
Heilind Electronics | Americas - 0 in Stock |
|
$181.8186 / $222.2230 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.6200 / $452.5600 | Buy Now | ||
DISTI #
PCMM85049/8-67W
|
Interstate Connecting Components | 0 |
|
$181.8186 / $222.2230 | Buy Now | ||
CDM Electronics | Backshell Env EMI/RFI 90 Deg OD Cad Package Multiple: 1 | 0 |
|
$154.8300 / $254.5500 | RFQ |