Part Details for M85049/8-6W by Glenair Inc
Overview of M85049/8-6W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4012
|
Newark | Circular Connector Strain Relief |Glenair M85049/8-6W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$240.2500 / $920.1400 | Buy Now |
DISTI #
3937-M85049/8-6W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$968.7540 / $1,613.2000 | Buy Now |
DISTI #
M85049/8-6W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-6W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,208.6104 | Buy Now |
DISTI #
631-M85049/8-6W
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Not Compliant | 0 |
|
$885.6300 | Order Now |
DISTI #
77977501
|
Verical | EMI/RFI Environmental Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$164.2692 / $362.7564 | Buy Now |
DISTI #
71044380
|
Verical | EMI/RFI Environmental Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$362.7564 / $873.8205 | Buy Now |
DISTI #
GLEM85049/8-6W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$243.2871 / $1,132.4716 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$629.6900 / $1,048.5800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 1 |
|
$968.7530 / $1,613.2000 | Buy Now |
Part Details for M85049/8-6W
M85049/8-6W CAD Models
M85049/8-6W Part Data Attributes
|
M85049/8-6W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-6W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |