Part Details for M85049/82-08N03 by TE Connectivity
Overview of M85049/82-08N03 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M85049/82-08N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4472-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 8 Shell Size Straight - Bulk (Alt: CW4472-000) Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$38.1140 / $45.8660 | Buy Now |
DISTI #
650-M85049/82-08N03
|
Mouser Electronics | Circular MIL Spec Backshells STR BACKSHELL SZ 8 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$44.3800 / $55.4500 | Order Now |
|
Onlinecomponents.com | R85049/82-08N03 RoHS: Compliant |
18 In Stock |
|
$0 | Buy Now |
DISTI #
RYCM85049/82-08N03
|
Interstate Connecting Components | R85049/82-08N03 | 0 |
|
$47.5000 / $48.2090 | Buy Now |
Part Details for M85049/82-08N03
M85049/82-08N03 CAD Models
M85049/82-08N03 Part Data Attributes
|
M85049/82-08N03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/82-08N03
TE Connectivity
MIL CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 6 Days | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 | |
Wire Size-Max |