There are no models available for this part yet.
Overview of M85049/82-12P03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/82-12P03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4064
|
Newark | Circular Connector Strain Relief |Glenair M85049/82-12P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$112.4300 / $430.5900 | Buy Now | |
DISTI #
3937-M85049/82-12P03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ12 OLIV Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
M85049/82-12P03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/82-12P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/82-12P03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ12 | 0 |
|
$111.0500 / $255.4200 | Order Now | |
DISTI #
77975673
|
Verical | Banding Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$76.8718 / $169.7564 | Buy Now | |
DISTI #
71046530
|
Verical | Banding Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$169.7564 / $408.9103 | Buy Now | |
DISTI #
GLEM85049/82-12P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$113.8511 / $529.9478 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 16 |
|
$294.6800 / $490.6900 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 9 |
|
$453.3530 / $754.9070 | Buy Now |
CAD Models for M85049/82-12P03 by Glenair Inc
Part Data Attributes for M85049/82-12P03 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
12
|