Part Details for M85049/82-16W02 by Glenair Inc
Overview of M85049/82-16W02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-16W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4079
|
Newark | Connector |Glenair M85049/82-16W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$85.0700 / $325.8000 | Buy Now |
DISTI #
3937-M85049/82-16W02-ND
|
DigiKey | CONN BACKSHELL BANDING SZ16 19 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$458.9100 / $536.7400 | Buy Now |
DISTI #
M85049/82-16W02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/82-16W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 136 Factory Stock |
|
$80.2124 / $361.9950 | Buy Now |
DISTI #
654-M85049/82-16W02
|
Mouser Electronics | Circular MIL Spec Backshells CADMIUM BACKSHELL STRAIGHT SIZE 16 RoHS: Not Compliant | 0 |
|
$102.8200 / $332.4200 | Order Now |
DISTI #
M85049/82-16W02
|
TTI | Circular MIL Spec Backshells CADMIUM BACKSHELL STRAIGHT SIZE 16 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$94.7000 / $329.1000 | Buy Now |
DISTI #
M85049/82-16W02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/82-16W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 136 Factory Stock |
|
$80.2124 / $361.9950 | Buy Now |
DISTI #
GLEM85049/82-16W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$86.1403 / $400.9792 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells CADMIUM BACKSHELL STRAIGHT SIZE 16 Min Qty: 1 | 82 |
|
$222.9500 / $371.2800 | Buy Now |
Part Details for M85049/82-16W02
M85049/82-16W02 CAD Models
M85049/82-16W02 Part Data Attributes:
|
M85049/82-16W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82-16W02
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |