Part Details for M85049/82-20Z02 by Glenair Inc
Overview of M85049/82-20Z02 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-20Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4095
|
Newark | Connector |Glenair M85049/82-20Z02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$97.2900 / $372.6000 | Buy Now |
DISTI #
3937-M85049/82-20Z02-ND
|
DigiKey | CONN BACKSH BANDING SZ20 37 BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$566.3100 | Buy Now |
DISTI #
M85049/82-20Z02
|
Avnet Americas | Banding Backshell with Detented Self-Locking Coupling Size 20 Straight Entry Aluminum - Bulk (Alt: M85049/82-20Z02) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$91.7364 / $414.0000 | Buy Now |
DISTI #
631-M85049/82-20Z02
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$96.0900 / $368.0400 | Order Now |
DISTI #
GLEM85049/82-20Z02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$98.5124 / $458.5846 | Buy Now |
Part Details for M85049/82-20Z02
M85049/82-20Z02 CAD Models
M85049/82-20Z02 Part Data Attributes
|
M85049/82-20Z02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82-20Z02
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |