Part Details for M85049/82-24N03 by TE Connectivity
Overview of M85049/82-24N03 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for M85049/82-24N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4480-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 24 Shell Size Straight - Bulk (Alt: CW4480-000) Min Qty: 43 Package Multiple: 43 Container: Bulk | 0 |
|
$106.2354 / $127.8426 | Buy Now |
DISTI #
CW4480-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 24 Shell Size Straight - Bulk (Alt: CW4480-000) Min Qty: 43 Package Multiple: 43 Container: Bulk | 0 |
|
$106.2354 / $127.8426 | Buy Now |
DISTI #
CW4480-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 24 Shell Size Straight - Bulk (Alt: CW4480-000) Min Qty: 43 Package Multiple: 43 Container: Bulk | 0 |
|
$106.2354 / $127.8426 | Buy Now |
DISTI #
RYCM85049/82-24N03
|
Interstate Connecting Components | R85049/82-24N03 | 0 |
|
Buy Now |
Part Details for M85049/82-24N03
M85049/82-24N03 CAD Models
M85049/82-24N03 Part Data Attributes
|
M85049/82-24N03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/82-24N03
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |