Part Details for M85049/83-18N03 by Glenair Inc
Overview of M85049/83-18N03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AC-2E-18N0-38.400000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5001AC-2E-18N0-37.125000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AC-3E-18N0-33.333000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for M85049/83-18N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4158
|
Newark | Circular Connector Strain Relief |Glenair M85049/83-18N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$124.8300 / $478.0500 | Buy Now |
DISTI #
3937-M85049/83-18N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$503.3080 / $838.1200 | Buy Now |
DISTI #
M85049/83-18N03
|
Avnet Americas | - Bulk (Alt: M85049/83-18N03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/83-18N03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ18 NI | 0 |
|
$123.2900 / $472.2000 | Order Now |
DISTI #
77981531
|
Verical | Banding Backshell 45° 18 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$85.3462 / $272.6282 | Buy Now |
DISTI #
71046204
|
Verical | Banding Backshell 45° 18 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$272.6282 / $453.9872 | Buy Now |
DISTI #
GLEM85049/83-18N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$126.4010 / $588.3675 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 8 |
|
$327.1500 / $544.7800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 7 |
|
$503.3070 / $838.1220 | Buy Now |
Part Details for M85049/83-18N03
M85049/83-18N03 CAD Models
M85049/83-18N03 Part Data Attributes
|
M85049/83-18N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/83-18N03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |