Part Details for M85049/83-18W03 by Glenair Inc
Overview of M85049/83-18W03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/83-18W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4160
|
Newark | Circular Connector Strain Relief |Glenair M85049/83-18W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$130.9800 / $501.6400 | Buy Now |
DISTI #
3937-M85049/83-18W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$528.1690 / $879.4800 | Buy Now |
DISTI #
M85049/83-18W03
|
Avnet Americas | - Bulk (Alt: M85049/83-18W03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/83-18W03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ18 OLIVE DRAB | 0 |
|
$129.9700 / $497.8000 | Order Now |
DISTI #
77976645
|
Verical | Banding Backshell 45° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$89.5641 / $286.0897 | Buy Now |
DISTI #
71046142
|
Verical | Banding Backshell 45° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$286.0897 / $476.3846 | Buy Now |
DISTI #
GLEM85049/83-18W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$132.6349 / $617.3945 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 6 |
|
$343.3100 / $571.6600 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 3 |
|
$528.1690 / $879.4760 | Buy Now |
Part Details for M85049/83-18W03
M85049/83-18W03 CAD Models
M85049/83-18W03 Part Data Attributes
|
M85049/83-18W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/83-18W03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |