Part Details for M85049/84-08Z03 by Glenair Inc
Overview of M85049/84-08Z03 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84-08Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4183
|
Newark | Connector |Glenair M85049/84-08Z03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$128.6500 / $492.7100 | Buy Now |
DISTI #
3937-M85049/84-08Z03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ8 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$748.9100 | Buy Now |
DISTI #
M85049/84-08Z03
|
Avnet Americas | 90 Degree Banding Backshell with Self-Locking Coupling Zinc-Nickel Finish 8 Shell Size - Bulk (Alt: M85049/84-08Z03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 123 Factory Stock |
|
$121.3102 / $547.4550 | Buy Now |
DISTI #
631-M85049/8408Z03
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$127.0700 / $292.2600 | Order Now |
DISTI #
77977413
|
Verical | M85049/84-08Z03 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$189.4000 | Buy Now |
DISTI #
71046679
|
Verical | M85049/84-08Z03 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$194.2564 / $467.9103 | Buy Now |
DISTI #
GLEM85049/84-08Z03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$130.2699 / $606.4118 | Buy Now |
Part Details for M85049/84-08Z03
M85049/84-08Z03 CAD Models
M85049/84-08Z03 Part Data Attributes
|
M85049/84-08Z03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/84-08Z03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 08 |