There are no models available for this part yet.
Overview of M85049/84-12N02 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/84-12N02 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/84-12N02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 12 - Bulk (Alt: M85049/84-12N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$42.2353 | Buy Now | |
DISTI #
A850498412N02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 12 - Bulk (Alt: A850498412N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$40.6315 | Buy Now | |
DISTI #
523-85049/84-12N02
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A NIC SZ 12 RoHS: Compliant | 0 |
|
$56.0800 / $56.2000 | Order Now | |
DISTI #
M85049/84-12N02
|
TTI | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A NIC SZ 12 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.0900 / $55.2200 | Buy Now |
CAD Models for M85049/84-12N02 by Amphenol Corporation
Part Data Attributes for M85049/84-12N02 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
7; 12
|