Part Details for M85049/84-14W02 by Glenair Inc
Overview of M85049/84-14W02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84-14W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4197
|
Newark | Circular Connector Strain Relief |Glenair M85049/84-14W02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 853 |
|
$125.1000 / $479.0800 | Buy Now |
DISTI #
3937-M85049/84-14W02-ND
|
DigiKey | CONN BACKSHELL BANDING SZ14 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$504.4000 / $839.9200 | Buy Now |
DISTI #
M85049/84-14W02
|
Avnet Americas | Connector Accessories 90° Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/84-14W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 853 Factory Stock |
|
$410.7620 | Buy Now |
DISTI #
631-M85049/84-14W02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ14 OLIVE DRAB | 6 |
|
$142.0500 / $488.6700 | Buy Now |
DISTI #
M85049/84-14W02
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ14 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$148.6200 / $414.3700 | Buy Now |
DISTI #
GLEM85049/84-14W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$126.6744 / $589.6302 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 563 |
|
$327.8600 / $545.9500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 341 |
|
$504.3990 / $839.9220 | Buy Now |
Part Details for M85049/84-14W02
M85049/84-14W02 CAD Models
M85049/84-14W02 Part Data Attributes
|
M85049/84-14W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/84-14W02
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |