Part Details for M85049/84-16P02 by Glenair Inc
Overview of M85049/84-16P02 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84-16P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4202
|
Newark | Circular Connector Strain Relief |Glenair M85049/84-16P02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$162.3700 / $621.8400 | Buy Now |
DISTI #
3937-M85049/84-16P02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$654.7230 / $1,090.2300 | Buy Now |
DISTI #
M85049/84-16P02
|
Avnet Americas | Connector Accessories 90° Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/84-16P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
$816.8467 | Buy Now |
DISTI #
631-M85049/84-16P02
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Not Compliant | 0 |
|
$254.9900 / $368.8700 | Order Now |
DISTI #
GLEM85049/84-16P02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$164.4197 / $765.3379 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 67 |
|
$425.5700 / $708.6500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 49 |
|
$654.7220 / $1,090.2300 | Buy Now |
Part Details for M85049/84-16P02
M85049/84-16P02 CAD Models
M85049/84-16P02 Part Data Attributes
|
M85049/84-16P02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/84-16P02
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |