Part Details for M85049/84-18W02 by TE Connectivity
Overview of M85049/84-18W02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/84-18W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BACKSHELL,90 DEG,SELF LOCKING SHIELD BAND TERMINATION, SHRINK BOOT ACCOMMODATION RoHS: Compliant |
9 Partner Stock |
|
$65.0500 / $138.8000 | Buy Now |
DISTI #
77698104
|
Verical | Shield Band Termination Backshell RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$127.9000 | Buy Now |
|
Master Electronics | BACKSHELL,90 DEG,SELF LOCKING SHIELD BAND TERMINATION, SHRINK BOOT ACCOMMODATION RoHS: Compliant |
9 Partner Stock |
|
$65.0500 / $138.8000 | Buy Now |
Part Details for M85049/84-18W02
M85049/84-18W02 CAD Models
M85049/84-18W02 Part Data Attributes
|
M85049/84-18W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/84-18W02
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |